- Home ›
- All Products›
- WR420LE
WR420LE
3M
3M 7100086666 Gel Wrist Rest Platform For Keyboard, Black, 10.6" x 19.6" x 1"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100086666 Gel Wrist Rest Platform For Keyboard, Black, 10.6" x 19.6" x 1"
Search Keywords: WR420LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:WR420LE
-
Alias/AKA:7100086666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$76.88
6
$66.55
12
$64.62
30
$61.08
54
$60.93
102
$59.45
252 +
$57.17
Click for Quote
Log in
to unlock special pricing