- Home ›
- All Products›
- T30
T30
3M
3M 7100011409 Oil Sorbent Pillows T-30, 177 mm x 380 mm, 16 ea/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100011409 Oil Sorbent Pillows T-30, 177 mm x 380 mm, 16 ea/Case
Search Keywords: T30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:T30
-
Alias/AKA:7100011409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6307909891
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$123.21
5
$114.02
10
$109.13
20
$104.64
50
$101.85
100 +
$100.51
Click for Quote
Log in
to unlock special pricing