- Home ›
- All Products›
- SJ3522
SJ3522
3M
Hook Acrylic Adhesive, 150 ft, 1 in Wd, Black, 3 PK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Acrylic Adhesive, 150 ft, 1 in Wd, Black, 3 PK
Search Keywords: SJ3522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:SJ3522
-
Alias/AKA:7000051889
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5806322000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1 Roll
Minimum Order Quantity:
3 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$209.407
3
$190.370
6
$189.090
12
$187.840
21
$185.450
51
$184.300
102 +
$182.090
Click for Quote
Log in
to unlock special pricing