- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RV10-14Q
3M
RV10-14Q
Ring Tongue Terminal 10-12AWG 32mm 13.46mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 32mm 13.46mm Tin
Search Keywords: RV1014Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:RV10-14Q
-
Alias/AKA:7000133672
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is RV10-14Q RoHS compliant?
Yes, RV10-14Q is RoHS compliant.
What is the lead time for RV10-14Q?
The standard lead time for RV10-14Q is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$24.63
30
$22.62
50
$21.79
100
$20.57
250
$19.73
500
$19.20
1,000 +
$18.58
Click for Quote
Log in
to unlock special pricing