- Home ›
- All Products›
- RFD7091
3M
RFD7091
3M 7100099932 Scotch Extreme Fasteners RFD7091, 1 in x 3 in (2.5 cm x 7.6 cm)
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance
Description
+
3M 7100099932 Scotch Extreme Fasteners RFD7091, 1 in x 3 in (2.5 cm x 7.6 cm)
Search Keywords: RFD7091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:RFD7091
-
Alias/AKA:7100099932
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Frequently Asked Questions
Is RFD7091 RoHS compliant?
Yes, RFD7091 is RoHS compliant.
What is the lead time for RFD7091?
The standard lead time for RFD7091 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Packages
Order Increment:
24 Packages
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
24
$3.38
72
$2.75
264
$2.63
504
$2.51
1,008
$2.41
2,520
$2.35
5,016
$2.29
7,512 +
$2.26
Click for Quote
Log in
to unlock special pricing