- Home ›
- All Products›
- RF3730
RF3730
3M
3M 7100137251 Scotch Bundling Strap RF3730, .5" x 8" (12, 7 mm x 20.3 cm) Multi-Color
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100137251 Scotch Bundling Strap RF3730, .5" x 8" (12, 7 mm x 20.3 cm) Multi-Color
Search Keywords: RF3730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:RF3730
-
Alias/AKA:7100137251
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5806322000
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Packages
Order Increment:
24 Packages
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
24
$3.31
72
$2.69
264
$2.57
504
$2.46
1,008
$2.36
2,520
$2.29
5,016
$2.23
7,512 +
$2.20
Click for Quote
Log in
to unlock special pricing