R-BOX

3M

Wire Connector 8-22AWG F 1.43mm 0.76mm

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Wire Connector 8-22AWG F 1.43mm 0.76mm
Search Keywords: RBOX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    R-BOX
  • Alias/AKA:
    00-054007-20058-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Wire Connector
  • Gender:
    F
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    8-22 AWG
  • Color:
    Red/Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
R/Y+BOX
R/Y+BOX
VIEW PRODUCT
Terminal Wire Nut - Wing Connector Twist On 8-22 AWG - Red/Yello

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!