- Home ›
- All Products›
- NDP02-4IN-4
NDP02-4IN-4
3M
3M 7100097249 Ultra Allergen Reduction Deep Pleat Filter NDP02-4IN-4, 20 in x 20 in x 4 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100097249 Ultra Allergen Reduction Deep Pleat Filter NDP02-4IN-4, 20 in x 20 in x 4 in
Search Keywords: NDP024IN4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:NDP02-4IN-4
-
Alias/AKA:7100322070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$33.24
8
$31.71
12
$31.63
28
$29.87
52
$28.23
100
$28.16
252 +
$27.12
Click for Quote
Log in
to unlock special pricing