- Home ›
- All Products›
- MVU18-8FX
MVU18-8FX
3M
Fork Terminal 16-22AWG 24.64mm 7.87mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 16-22AWG 24.64mm 7.87mm Electro-Tin Bulk
Search Keywords: MVU188FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU18-8FX
-
Alias/AKA:7010291872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
100
$0.5098
500
$0.4142
1,000
$0.3957
2,500
$0.3787
5,000
$0.3631
7,500
$0.3622
10,000
$0.3535
15,000 +
$0.3526
Click for Quote
Log in
to unlock special pricing