- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- MVU18-250DMFX-A
3M
MVU18-250DMFX-A
Scotchlok™ Piggy-back Disconnect Male Female - Vinyl Insulated - 0.250" (6.35mm) Quick Connect - 18-22 AWG - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Scotchlok™ Piggy-back Disconnect Male Female - Vinyl Insulated - 0.250" (6.35mm) Quick Connect - 18-22 AWG - Red.
Search Keywords: MVU18250DMFXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU18-250DMFX-A
-
Alias/AKA:7100165280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MVU18-250DMFX-A RoHS compliant?
Yes, MVU18-250DMFX-A is RoHS compliant.
What is the lead time for MVU18-250DMFX-A?
The standard lead time for MVU18-250DMFX-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.947
300
$0.916
500
$0.902
1,000
$0.883
2,500
$0.858
5,000
$0.839
7,500
$0.827
10,000 +
$0.819
Click for Quote
Log in
to unlock special pricing