- Home ›
- All Products›
- MVU18-187DFK
MVU18-187DFK
3M
Quick Disconnect Terminal 18-22AWG F 20.83mm 5.84mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 18-22AWG F 20.83mm 5.84mm Tin Loose Piece
Search Keywords: MVU18187DFK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU18-187DFK
-
Alias/AKA:7100164182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$0.5098
500
$0.4142
1,000
$0.3957
3,000
$0.3734
5,000
$0.3631
8,000
$0.3622
10,000
$0.3535
15,000 +
$0.3526
Click for Quote
Log in
to unlock special pricing