- Home ›
- All Products›
- MVU14-8FLK
MVU14-8FLK
3M
Fork Terminal 14-18AWG 24.63mm 7.36mm Electro-Tin Sta-Kon® Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG 24.63mm 7.36mm Electro-Tin Sta-Kon® Bulk
Search Keywords: MVU148FLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU14-8FLK
-
Alias/AKA:7100164072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4337
500
$0.3523
1,000
$0.3515
3,000
$0.3221
5,000
$0.3089
8,000
$0.3081
15,000
$0.3007
25,000 +
$0.2967
Click for Quote
Log in
to unlock special pricing