- Home ›
- All Products›
- MVU14-516R/SK
MVU14-516R/SK
3M
Ring Tongue Terminal 14-18AWG 29.21mm 12.7mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-18AWG 29.21mm 12.7mm Electro-Tin Bulk
Search Keywords: MVU14516RSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU14-516R/SK
-
Alias/AKA:7100164013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$0.7171
250
$0.6015
1,000
$0.5566
3,000
$0.5108
5,000
$0.5095
8,000
$0.4972
10,000
$0.4960
15,000 +
$0.4907
Click for Quote
Log in
to unlock special pricing