- Home ›
- All Products›
- MVU14-38RK
MVU14-38RK
3M
Ring Tongue Terminal 14-18AWG 29.46mm 13.71mm Electro-Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-18AWG 29.46mm 13.71mm Electro-Tin Cardboard
Search Keywords: MVU1438RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU14-38RK
-
Alias/AKA:7100164014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$0.7171
250
$0.6015
1,000
$0.5566
3,000
$0.5108
5,000
$0.5095
8,000
$0.4972
10,000
$0.4960
15,000 +
$0.4907
Click for Quote
Log in
to unlock special pricing