- Home ›
- All Products›
- MVU14-250DFK
3M
MVU14-250DFK
Quick Disconnect Terminal 14-16AWG F 24.38mm 7.36mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Quick Disconnect Terminal 14-16AWG F 24.38mm 7.36mm Electro-Tin Bulk
Search Keywords: MVU14250DFK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | MVU14-250DFK |
| Alias/AKA: | 7000132257 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is MVU14-250DFK RoHS compliant?
Yes, MVU14-250DFK is RoHS compliant.
What is the lead time for MVU14-250DFK?
The standard lead time for MVU14-250DFK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
407
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
100
$0.4885
500
$0.4352
1,000
$0.4107
3,000
$0.3753
5,000
$0.3744
8,000
$0.3734
15,000
$0.3725
25,000 +
$0.3716
Click for Quote
Log in
to unlock special pricing