- Home ›
- All Products›
- MVU14-10FLK
3M
MVU14-10FLK
Fork Terminal 14-18AWG 24.63mm 7.36mm Electro-Tin Sta-Kon® Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 14-18AWG 24.63mm 7.36mm Electro-Tin Sta-Kon® Bulk
Search Keywords: MVU1410FLK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | MVU14-10FLK |
| Alias/AKA: | 7010349683 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is MVU14-10FLK RoHS compliant?
Yes, MVU14-10FLK is RoHS compliant.
What is the lead time for MVU14-10FLK?
The standard lead time for MVU14-10FLK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
100
2 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$0.6940
500
$0.5726
1,000
$0.5546
3,000
$0.5232
5,000
$0.4942
8,000
$0.4930
15,000
$0.4917
25,000 +
$0.4905
Click for Quote
Log in
to unlock special pricing