- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MV18-6FB/SK
3M
MV18-6FB/SK
Fork Terminal 18-22AWG 21.59mm 6.35mm Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 18-22AWG 21.59mm 6.35mm Case
Search Keywords: MV186FBSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV18-6FB/SK
-
Alias/AKA:7000031420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
Product Guides
+
Frequently Asked Questions
Is MV18-6FB/SK RoHS compliant?
Yes, MV18-6FB/SK is RoHS compliant.
What is the lead time for MV18-6FB/SK?
The standard lead time for MV18-6FB/SK is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.5500
500
$0.4469
1,000
$0.4269
3,000
$0.4028
5,000
$0.3918
8,000
$0.3908
10,000
$0.3813
15,000 +
$0.3804
Click for Quote
Log in
to unlock special pricing