- Home ›
- All Products›
- MV18-4R/SK
MV18-4R/SK
3M
Ring Tongue Terminal 16-22AWG 24.63mm 7.87mm Electro-Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 24.63mm 7.87mm Electro-Tin Cardboard
Search Keywords: MV184RSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV18-4R/SK
-
Alias/AKA:7100163924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0931
3,000
$0.0733
8,000
$0.0701
25,000
$0.0663
50,000
$0.0661
100,000
$0.0637
150,000
$0.0635
250,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing