- Home ›
- All Products›
- MV18-38RX
MV18-38RX
3M
Ring Tongue Terminal 16-22AWG 31.24mm 13.49mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 31.24mm 13.49mm Tin Loose Piece
Search Keywords: MV1838RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV18-38RX
-
Alias/AKA:7100165246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
25
$1.375
250
$1.117
500
$1.067
1,000
$1.021
2,500
$0.979
5,000
$0.953
7,500
$0.941
10,000 +
$0.938
Click for Quote
Log in
to unlock special pricing