- Home ›
- All Products›
- MV14-4R/SK
MV14-4R/SK
3M
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Search Keywords: MV144RSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV14-4R/SK
-
Alias/AKA:7100163996
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
50
$0.5712
500
$0.4641
1,000
$0.4433
3,000
$0.4183
5,000
$0.4068
8,000
$0.4058
10,000
$0.3960
15,000 +
$0.3950
Click for Quote
Log in
to unlock special pricing