- Home ›
- All Products›
- MV14-10FLX
MV14-10FLX
3M
Spring Spade Terminal 14-16AWG 17.7mm 7.47mm Tin T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring Spade Terminal 14-16AWG 17.7mm 7.47mm Tin T/R
Search Keywords: MV1410FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV14-10FLX
-
Alias/AKA:7000133368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
100
$0.915
300
$0.887
500
$0.847
1,000
$0.811
2,500
$0.778
5,000
$0.757
7,500
$0.755
10,000 +
$0.747
Click for Quote
Log in
to unlock special pricing