- Home ›
- All Products›
- MV10-8RK
3M
MV10-8RK
Ring Tongue Terminal 10-12AWG 26.92mm 7.87mm Electro-Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 26.92mm 7.87mm Electro-Tin Cardboard
Search Keywords: MV108RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV10-8RK
-
Alias/AKA:7100164085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is MV10-8RK RoHS compliant?
Yes, MV10-8RK is RoHS compliant.
What is the lead time for MV10-8RK?
The standard lead time for MV10-8RK is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.5672
1,000
$0.5418
2,500
$0.5113
5,000
$0.4973
7,500
$0.4840
10,000
$0.4828
15,000
$0.4776
25,000 +
$0.4764
Click for Quote
Log in
to unlock special pricing