- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MU18-10RHTX
Description
+
Ring Tongue Terminal 18-22AWG 17.78mm 8.38mm Bottle
Search Keywords: MU1810RHTX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MU18-10RHTX
-
Alias/AKA:7100165304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$0.7458
50
$0.6780
250
$0.6060
500
$0.6050
1,000
$0.5930
2,500
$0.5680
5,000
$0.5670
7,500
$0.5610
10,000 +
$0.5600
Click for Quote
Log in
to unlock special pricing