- Home ›
- All Products›
- MU14-8FBK
MU14-8FBK
3M
Fork Terminal 14-18AWG 19.05mm 7.87mm Electro-Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG 19.05mm 7.87mm Electro-Tin Cardboard
Search Keywords: MU148FBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MU14-8FBK
-
Alias/AKA:7100164023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1950
3,000
$0.1865
5,000
$0.1839
8,000
$0.1763
10,000
$0.1759
25,000
$0.1693
50,000
$0.1689
100,000 +
$0.1671
Click for Quote
Log in
to unlock special pricing