- Home ›
- All Products›
- MU14-6R/SK
3M
MU14-6R/SK
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece
Search Keywords: MU146RSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MU14-6R/SK
-
Alias/AKA:7100163985
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is MU14-6R/SK RoHS compliant?
Yes, MU14-6R/SK is RoHS compliant.
What is the lead time for MU14-6R/SK?
The standard lead time for MU14-6R/SK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2482
3,000
$0.2259
5,000
$0.2248
8,000
$0.2242
10,000
$0.2237
25,000
$0.2231
50,000
$0.2226
100,000 +
$0.2220
Click for Quote
Log in
to unlock special pricing