- Home ›
- All Products›
- MU14-187DFK
MU14-187DFK
3M
Quick Disconnect Terminal 14-16AWG F 21.08mm 5.84mm Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG F 21.08mm 5.84mm Tin Cardboard
Search Keywords: MU14187DFK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MU14-187DFK
-
Alias/AKA:7100164047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2000
3,000
$0.1913
5,000
$0.1886
8,000
$0.1808
10,000
$0.1804
25,000
$0.1737
50,000
$0.1732
100,000 +
$0.1714
Click for Quote
Log in
to unlock special pricing