- Home ›
- All Products›
- MU14-110DFX
MU14-110DFX
3M
Quick Disconnect Terminal 14-16AWG F 14.99mm 3.81mm Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG F 14.99mm 3.81mm Tin
Search Keywords: MU14110DFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MU14-110DFX
-
Alias/AKA:7100165242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
25
$1.042
250
$0.847
500
$0.809
1,000
$0.774
2,500
$0.742
5,000
$0.722
7,500
$0.721
10,000 +
$0.713
Click for Quote
Log in
to unlock special pricing