- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MU14-10RHTX
3M
MU14-10RHTX
Ring Tongue Terminal 14-16AWG 17.78mm 8.38mm Nickel Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-16AWG 17.78mm 8.38mm Nickel Bag
Search Keywords: MU1410RHTX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MU14-10RHTX
-
Alias/AKA:7000133345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MU14-10RHTX RoHS compliant?
Yes, MU14-10RHTX is RoHS compliant.
What is the lead time for MU14-10RHTX?
The standard lead time for MU14-10RHTX is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,011
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$1.21
300
$1.09
500
$1.05
1,000
$1.04
2,500
$1.03
5,000
$1.02
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing