- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- MTI14-250C
Description
+
Quick Disconnect Terminal 14-16AWG F 24.13mm 11.17mm Tin Bag
Search Keywords: MTI14250C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MTI14-250C
-
Alias/AKA:00-054007-70228-3
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$21.40
10
$20.97
15
$20.55
20 +
$20.14
Click for Quote
Log in
to unlock special pricing