- Home ›
- All Products›
- MSG6030F
MSG6030F
3M
3M 7100172088 Metal Shielding Gasket, 300 mm x 13 m, 0.30 mm, MSG6000F Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100172088 Metal Shielding Gasket, 300 mm x 13 m, 0.30 mm, MSG6000F Series
Search Keywords: MSG6030F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MSG6030F
-
Alias/AKA:7100172088
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410213060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$2,197.29
4
$2,140.22
6 +
$2,134.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments