- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- MNGI10-250DFX
Description
+
Scotchlok™ Female Disconnect - Nylon Insulated - 0.250" (6.35mm) Quick Connect - 10-12 AWG - Yellow.
Search Keywords: MNGI10250DFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNGI10-250DFX
-
Alias/AKA:7000133399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
50
$1.89
250
$1.75
500
$1.70
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing