- Home ›
- All Products›
- MNG18-8FX
MNG18-8FX
3M
Fork Terminal 16-22AWG 21.84mm 7.87mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 16-22AWG 21.84mm 7.87mm Electro-Tin Bulk
Search Keywords: MNG188FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG18-8FX
-
Alias/AKA:7010291869
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.84
100
$1.54
250
$1.50
500
$1.43
1,000
$1.37
2,500
$1.31
5,000
$1.28
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing