- Home ›
- All Products›
- MNG18-250DFX
3M
MNG18-250DFX
Quick Disconnect Terminal 18-22AWG F 23.11mm 7.37mm Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Quick Disconnect Terminal 18-22AWG F 23.11mm 7.37mm Tin Cardboard
Search Keywords: MNG18250DFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG18-250DFX
-
Alias/AKA:7000133355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is MNG18-250DFX RoHS compliant?
Yes, MNG18-250DFX is RoHS compliant.
What is the lead time for MNG18-250DFX?
The standard lead time for MNG18-250DFX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.68
100
$1.41
250
$1.37
500
$1.31
1,000
$1.25
2,500
$1.20
5,000
$1.17
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing