- Home ›
- All Products›
- MNG14-6R/SK
3M
MNG14-6R/SK
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Search Keywords: MNG146RSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG14-6R/SK
-
Alias/AKA:7100164000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is MNG14-6R/SK RoHS compliant?
Yes, MNG14-6R/SK is RoHS compliant.
What is the lead time for MNG14-6R/SK?
The standard lead time for MNG14-6R/SK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.6981
250
$0.5855
1,000
$0.5418
3,000
$0.4973
5,000
$0.4960
8,000
$0.4840
10,000
$0.4828
15,000 +
$0.4776
Click for Quote
Log in
to unlock special pricing