- Home ›
- All Products›
- MNG14-6FLX
MNG14-6FLX
3M
Spring Spade Terminal 14-16AWG 20.29mm 6.35mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring Spade Terminal 14-16AWG 20.29mm 6.35mm Tin Loose Piece
Search Keywords: MNG146FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG14-6FLX
-
Alias/AKA:7000133362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.04
300
$1.83
500
$1.73
1,000
$1.63
2,500
$1.60
5,000
$1.58
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing