- Home ›
- All Products›
- MNG14-187DFK
MNG14-187DFK
3M
Quick Disconnect Terminal 14-16AWG F 20.83mm 5.84mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG F 20.83mm 5.84mm Tin Loose Piece
Search Keywords: MNG14187DFK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG14-187DFK
-
Alias/AKA:7000132255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.768
250
$0.644
1,000
$0.596
3,000
$0.547
5,000
$0.546
8,000
$0.532
10,000
$0.531
15,000 +
$0.525
Click for Quote
Log in
to unlock special pricing