- Home ›
- All Products›
- MNG14-10FX
3M
MNG14-10FX
Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece
Search Keywords: MNG1410FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG14-10FX
-
Alias/AKA:7010351121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is MNG14-10FX RoHS compliant?
Yes, MNG14-10FX is RoHS compliant.
What is the lead time for MNG14-10FX?
The standard lead time for MNG14-10FX is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 9/28/26
Minimum Order Quantity:
25
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$3.28
100
$2.24
250
$2.07
500
$1.89
1,000
$1.72
2,500
$1.67
5,000
$1.64
7,500 +
$1.63
Click for Quote
Log in
to unlock special pricing