- Home ›
- All Products›
- MNG14-10FLX
MNG14-10FLX
3M
Fork Terminal 14-18AWG 22.09mm 7.36mm Electro-Tin Sta-Kon® Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG 22.09mm 7.36mm Electro-Tin Sta-Kon® Bulk
Search Keywords: MNG1410FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG14-10FLX
-
Alias/AKA:7000133360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
100
$2.14
300
$1.97
500
$1.89
1,000
$1.73
2,500
$1.72
5,000
$1.71
7,500
$1.70
10,000 +
$1.69
Click for Quote
Log in
to unlock special pricing