- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MNG10-14R/SK
Description
+
Ring Tongue Terminal 10-12AWG 32mm 13.46mm Tin Case
Search Keywords: MNG1014RSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG10-14R/SK
-
Alias/AKA:7000132263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1.1121
25
$1.0110
250
$0.8980
500
$0.8640
1,000
$0.8310
2,500
$0.7860
5,000
$0.7520
7,500
$0.7320
10,000 +
$0.7180
Click for Quote
Log in
to unlock special pricing