- Home ›
- All Products›
- MNG10-14FLX
MNG10-14FLX
3M
PIDG Spring Spade Terminal 10-12AWG 31.11mm 15.87mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIDG Spring Spade Terminal 10-12AWG 31.11mm 15.87mm Tin Loose Piece
Search Keywords: MNG1014FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG10-14FLX
-
Alias/AKA:7010398183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.46
250
$1.42
500
$1.35
1,000
$1.30
2,500
$1.24
5,000
$1.21
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing