- Home ›
- All Products›
- MNG10-10FLX
MNG10-10FLX
3M
Fork Terminal 10-12AWG 25.4mm 9.39mm Electro-Tin Sta-Kon® Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 10-12AWG 25.4mm 9.39mm Electro-Tin Sta-Kon® Cardboard
Search Keywords: MNG1010FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG10-10FLX
-
Alias/AKA:7000133357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$1.75
250
$1.42
500
$1.35
1,000
$1.30
2,500
$1.24
5,000
$1.21
7,500
$1.19
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing