- Home ›
- All Products›
- MN8-38RK
MN8-38RK
3M
Ring Tongue Terminal 8AWG 41.4mm 14.47mm Electro-Tin Sta-Kon® Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG 41.4mm 14.47mm Electro-Tin Sta-Kon® Bulk
Search Keywords: MN838RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MN8-38RK
-
Alias/AKA:7000132145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
200
$1.29
400
$1.23
600
$1.22
1,000
$1.18
2,600
$1.13
5,000
$1.10
7,600
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing