- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MN10CEC/STX
Description
+
Wire Joint 10-18AWG F 21.59mm Carton
Search Keywords: MN10CECSTX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MN10CEC/STX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Joint
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-18 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/29/26