- Home ›
- All Products›
- MN10BCX-A
MN10BCX-A
3M
Splice Terminal 10-12AWG 32mm 7.11mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal 10-12AWG 32mm 7.11mm Electro-Tin Bulk
Search Keywords: MN10BCXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MN10BCX-A
-
Alias/AKA:7100165326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.5194
500
$0.4220
1,000
$0.4031
2,500
$0.3859
5,000
$0.3700
7,500
$0.3691
10,000
$0.3601
15,000 +
$0.3592
Click for Quote
Log in
to unlock special pricing