- Home ›
- All Products›
- MC4/0-38RX
MC4/0-38RX
3M
Lug Terminal (4/0)AWG 55.37mm 26.16mm Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (4/0)AWG 55.37mm 26.16mm Tin
Search Keywords: MC4038RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MC4/0-38RX
-
Alias/AKA:7100011433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$8.44
60
$8.06
120
$7.83
300
$7.40
540
$7.20
1,020 +
$7.11
Click for Quote
Log in
to unlock special pricing