- Home ›
- All Products›
- MC2-BCX
MC2-BCX
3M
Butt Splice Terminal 2AWG 32.13mm 13.69mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Butt Splice Terminal 2AWG 32.13mm 13.69mm Tin Loose Piece
Search Keywords: MC2BCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MC2-BCX
-
Alias/AKA:7100011398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$7.80
25
$6.33
50
$6.32
100
$6.05
300
$5.55
500
$5.54
1,000
$5.40
2,500 +
$5.20
Click for Quote
Log in
to unlock special pricing