- Home ›
- All Products›
- MC2/0-BCX
MC2/0-BCX
3M
3M 7100011397 Large Gauge Butt Connector, Max. Temp. 347 °F (175 °C) for bare terminals
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100011397 Large Gauge Butt Connector, Max. Temp. 347 °F (175 °C) for bare terminals
Search Keywords: MC20BCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MC2/0-BCX
-
Alias/AKA:7100011397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$10.80
50
$8.10
75
$7.56
100 +
$7.41
Click for Quote
Log in
to unlock special pricing