- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MC1/0-38RX
Description
+
Ring Tongue Terminal (1/0)AWG 48.3mm 21.3mm Tin Scotchlok Box
Search Keywords: MC1038RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MC1/0-38RX
-
Alias/AKA:7100165439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$10.10
50
$7.57
75
$7.07
100 +
$6.93
Click for Quote
Log in
to unlock special pricing