- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- MA250DM/8RRK
Description
+
Quick Disconnect Terminal M 20.32mm 7.62mm Tin
Search Keywords: MA250DM8RRK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MA250DM/8RRK
-
Alias/AKA:7100164168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Buy all 440 in-stock or the regular minimum order quantity of 500
Stock lot only:
440
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$0.1846
500
$0.1678
1,000
$0.1626
2,500
$0.1590
5,000
$0.1579
7,500
$0.1547
25,000
$0.1518
50,000
$0.1514
100,000 +
$0.1509
Click for Quote
Log in
to unlock special pricing