- Home ›
- All Products›
- M8-38RK
M8-38RK
3M
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece
Search Keywords: M838RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M8-38RK
-
Alias/AKA:7100164150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
200
$1.117
400
$1.067
600
$1.064
1,000
$1.021
2,600
$0.979
5,000
$0.953
7,600
$0.941
10,000 +
$0.938
Click for Quote
Log in
to unlock special pricing